
E2741JS0B2 | |
|---|---|
DigiKey Part Number | 1452-E2741JS0B2-ND |
Manufacturer | |
Manufacturer Product Number | E2741JS0B2 |
Description | GRAPHIC DISPLAY TFT BLACK (WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black (White - Inverted) TFT - Color SPI 7.4" (187.96mm) 800 x 480 (WVGA) |
Category | Backlight Without Backlight |
Manufacturer Pervasive Displays | Dot Pixels 800 x 480 (WVGA) |
Packaging Bulk | Interface SPI |
Part Status Active | Graphics Color Black (White - Inverted) |
Display Type TFT - Color | Background Color Red |
Diagonal Screen Size 7.4" (187.96mm) | Dot Pitch 0.20mm W x 0.20mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 37,87765 € | 1.287,84 € |
| Unit Price without VAT: | 37,87765 € |
|---|---|
| Unit Price with VAT: | 45,07440 € |

