Similar

E2741CS0B1 | |
|---|---|
DigiKey Part Number | 1452-E2741CS0B1-ND |
Manufacturer | |
Manufacturer Product Number | E2741CS0B1 |
Description | GRAPHIC DISPLAY TFT BLACK WHITE |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black, White TFT - Electronic Paper Display (EPD) 7.4" (187.96mm) 800 x 400 |
Category | Diagonal Screen Size 7.4" (187.96mm) |
Manufacturer Pervasive Displays | Viewing Area 161.60mm W x 96.96mm H |
Packaging Box | Dot Pixels 800 x 400 |
Part Status Obsolete | Graphics Color Black, White |
Display Type TFT - Electronic Paper Display (EPD) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2741CS0B2 | Pervasive Displays | 0 | 1452-E2741CS0B2-ND | 44,84088 € | Similar |


