
E2581PS0B1 | |
|---|---|
DigiKey Part Number | 1452-E2581PS0B1-ND |
Manufacturer | |
Manufacturer Product Number | E2581PS0B1 |
Description | GRAPHIC DISPLAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) SPI 5.8" (147.32mm) 720 x 256 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 5.8" (147.32mm) |
Manufacturer Pervasive Displays | Backlight Without Backlight |
Packaging Bulk | Dot Pixels 720 x 256 |
Part Status Active | Interface SPI |
Display Type TFT - Electronic Paper Display (EPD) | Graphics Color Black |
Display Mode Reflective | Background Color White |
Touchscreen Non-Touch | Dot Pitch 0.19mm W x 0.19mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,41000 € | 14,41 € |
| Unit Price without VAT: | 14,41000 € |
|---|---|
| Unit Price with VAT: | 17,14790 € |

