
E2340KS0G1 | |
|---|---|
DigiKey Part Number | 1452-E2340KS0G1-ND |
Manufacturer | |
Manufacturer Product Number | E2340KS0G1 |
Description | 3.4" EPD WIDE TEMP B/W FAST UPDA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Black TFT - Color 3.4" (87.60mm) 456 x 392 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.4" (87.60mm) | |
Viewing Area | 65.44mm W x 56.25mm H | |
Backlight | - | |
Dot Pixels | 456 x 392 | |
Interface | - | |
Controller Type | - | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,43000 € | 26,43 € |
| 10 | 21,36200 € | 213,62 € |
| 100 | 18,43300 € | 1.843,30 € |
| 500 | 17,16522 € | 8.582,61 € |
| Unit Price without VAT: | 26,43000 € |
|---|---|
| Unit Price with VAT: | 31,45170 € |



