
E2266PS0C1 | |
|---|---|
DigiKey Part Number | 1452-E2266PS0C1-ND |
Manufacturer | |
Manufacturer Product Number | E2266PS0C1 |
Description | GRAPHIC DISPLAY TFT BLACK WHITE |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black, White TFT - Color SPI 2.7" (68.58mm) 296 x 152 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.7" (68.58mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 296 x 152 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Black, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 340 | 6,06300 € | 2.061,42 € |
| Unit Price without VAT: | 6,06300 € |
|---|---|
| Unit Price with VAT: | 7,21497 € |

