New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2266KS0C3

DigiKey Part Number
1452-E2266KS0C3-ND
Manufacturer
Manufacturer Product Number
E2266KS0C3
Description
2.66" EPD WIDE TEMP. B/W FAST UP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Black TFT - Color SPI 2.66" (67.56mm) 296 x 152
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pervasive Displays
Series
-
Packaging
Tray
Part Status
Active
Display Type
TFT - Color
Display Mode
-
Touchscreen
Non-Touch
Diagonal Screen Size
2.66" (67.56mm)
Viewing Area
60.09mm W x 30.70mm H
Backlight
-
Dot Pixels
296 x 152
Interface
SPI
Controller Type
-
Graphics Color
Black
Background Color
White
Dot Size
-
Dot Pitch
0.20mm W x 0.20mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,20000 €9,20 €
107,08700 €70,87 €
1005,85150 €585,15 €
5005,31402 €2.657,01 €
1.0005,13968 €5.139,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,20000 €
Unit Price with VAT:10,94800 €