
E2266CS0C2 | |
|---|---|
DigiKey Part Number | 1452-E2266CS0C2-ND |
Manufacturer | |
Manufacturer Product Number | E2266CS0C2 |
Description | GRAPHIC DISPLAY TFT BLACK WHITE |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Black, White TFT - Electronic Paper Display (EPD) SPI 2.66" (67.56mm) 296 x 152 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 2.66" (67.56mm) | |
Viewing Area | 60.09mm W x 30.70mm H | |
Backlight | - | |
Dot Pixels | 296 x 152 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Black, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | 6,17915 € | 1.680,73 € |
| Unit Price without VAT: | 6,17915 € |
|---|---|
| Unit Price with VAT: | 7,35319 € |

