
E2260CS021 | |
|---|---|
DigiKey Part Number | E2260CS021-ND |
Manufacturer | |
Manufacturer Product Number | E2260CS021 |
Description | GRAPHIC DISPLAY TFT BLACK 2.6" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black TFT - Color SPI 2.6" (66.04mm) 232 x 128 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.6" (66.04mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 232 x 128 | |
Interface | SPI | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.25mm W x 0.25mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | 10,27342 € | 2.794,37 € |
| Unit Price without VAT: | 10,27342 € |
|---|---|
| Unit Price with VAT: | 12,22537 € |

