Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) SPI 2.2" (55.88mm) 208 x 112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2215CS062

DigiKey Part Number
E2215CS062-ND
Manufacturer
Manufacturer Product Number
E2215CS062
Description
GRAPHIC DISPLAY TFT BLACK 2.2"
Customer Reference
Detailed Description
Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) SPI 2.2" (55.88mm) 208 x 112
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pervasive Displays
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Display Type
TFT - Electronic Paper Display (EPD)
Display Mode
Reflective
Touchscreen
-
Diagonal Screen Size
2.2" (55.88mm)
Viewing Area
48.05mm W x 25.87mm H
Backlight
Without Backlight
Dot Pixels
208 x 112
Interface
SPI
Graphics Color
Black
Background Color
White
Dot Size
-
Dot Pitch
0.23mm W x 0.23mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
34011,34274 €3.856,53 €
Unit Price without VAT:11,34274 €
Unit Price with VAT:13,49786 €