
E2154CS0C1 | |
|---|---|
DigiKey Part Number | 1452-E2154CS0C1-ND |
Manufacturer | |
Manufacturer Product Number | E2154CS0C1 |
Description | GRAPHIC DISPLAY TFT BLACK WHITE |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black, White TFT - Electronic Paper Display (EPD) SPI 1.54" (39.12mm) 152 x 152 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.54" (39.12mm) | |
Viewing Area | 27.51mm W x 27.51mm H | |
Backlight | - | |
Dot Pixels | 152 x 152 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Black, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.18mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 408 | 4,26858 € | 1.741,58 € |
| Unit Price without VAT: | 4,26858 € |
|---|---|
| Unit Price with VAT: | 5,07961 € |

