
E2152KS0J1 | |
|---|---|
DigiKey Part Number | 1452-E2152KS0J1-ND |
Manufacturer | |
Manufacturer Product Number | E2152KS0J1 |
Description | GRAPHIC DISPLAY TFT BLACK 1.52" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black TFT - Electronic Paper Display (EPD) SPI 1.52" (38.61mm) 200 x 200 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.52" (38.61mm) | |
Viewing Area | 27.38mm W x 27.38mm H | |
Backlight | - | |
Dot Pixels | 200 x 200 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |








