
B3000MS035 | |
|---|---|
DigiKey Part Number | 1452-B3000MS035-ND |
Manufacturer | |
Manufacturer Product Number | B3000MS035 |
Description | EXT2+CONNECT BOARD+FFC 34PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Display Adapter EPD Interface LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | Interface | |
Function | Display Adapter EPD | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,65000 € | 37,65 € |
| Unit Price without VAT: | 37,65000 € |
|---|---|
| Unit Price with VAT: | 44,80350 € |

