Stepper, Bipolar 12 ~ 48VDC Supply 7A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD281048/05VB

DigiKey Part Number
5356-MD281048/05VB-ND
Manufacturer
Manufacturer Product Number
MD281048/05VB
Description
ATLAS MULTI AMP, VERT, MED
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 12 ~ 48VDC Supply 7A Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Performance Motion Devices, Inc.
Current - Output
7A
Series
Wattage - Load
250 W
Packaging
Tray
Voltage - Supply
12 ~ 48VDC
Part Status
Active
Interface
SPI, Step / Direction
Type
Module
Mounting Type
Chassis Mount
Motor Type
Stepper
Operating Temperature
0°C ~ 40°C
Control / Drive Type
Stepper, Bipolar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1191,04000 €191,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:191,04000 €
Unit Price with VAT:227,33760 €