
MD281048/02VB | |
|---|---|
DigiKey Part Number | 5356-MD281048/02VB-ND |
Manufacturer | |
Manufacturer Product Number | MD281048/02VB |
Description | ATLAS MULTI AMP, VERT, LOW |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 12 ~ 48VDC Supply 7A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Performance Motion Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 7A | |
Wattage - Load | 75 W | |
Voltage - Supply | 12 ~ 48VDC | |
Interface | SPI, Step / Direction | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,33000 € | 189,33 € |
| Unit Price without VAT: | 189,33000 € |
|---|---|
| Unit Price with VAT: | 225,30270 € |

