
MC78113 | |
|---|---|
DigiKey Part Number | 5356-MC78113-ND |
Manufacturer | |
Manufacturer Product Number | MC78113 |
Description | JUNO MULTI VEL CTRL IC, 64PIN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS CAN, RS-232, RS-485, SPI 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Technology CMOS |
Manufacturer Performance Motion Devices, Inc. | Step Resolution 1 ~ 1/256 |
Series | Applications Automation, Industrial, Multipurpose |
Packaging Tray | Current - Output 4mA |
Part Status Active | Voltage - Supply 3.3V |
Motor Type - Stepper Bipolar | Voltage - Load 3.3V |
Motor Type - AC, DC Brushless DC (BLDC), PMSM, Stepper | Operating Temperature -40°C ~ 105°C (TA) |
Function Controller - Speed | Mounting Type Surface Mount |
Output Configuration High Side, Low Side | Package / Case 64-TQFP |
Interface CAN, RS-232, RS-485, SPI | Supplier Device Package 64-TQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,44000 € | 85,44 € |
| 10 | 71,46200 € | 714,62 € |
| 25 | 67,97200 € | 1.699,30 € |
| 100 | 64,13680 € | 6.413,68 € |
| Unit Price without VAT: | 85,44000 € |
|---|---|
| Unit Price with VAT: | 101,67360 € |

