
MC75113 | |
|---|---|
DigiKey Part Number | 5356-MC75113-ND |
Manufacturer | |
Manufacturer Product Number | MC75113 |
Description | JUNO STEP CTRL IC, 64PIN, ENC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CAN, SPI 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Performance Motion Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | - | |
Interface | CAN, SPI | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3.3V | |
Voltage - Load | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,26000 € | 32,26 € |
| 10 | 26,21600 € | 262,16 € |
| 25 | 24,70760 € | 617,69 € |
| 100 | 23,04880 € | 2.304,88 € |
| 250 | 22,25816 € | 5.564,54 € |
| Unit Price without VAT: | 32,26000 € |
|---|---|
| Unit Price with VAT: | 38,38940 € |

