
MC73112N | |
|---|---|
DigiKey Part Number | 5356-MC73112N-ND |
Manufacturer | |
Manufacturer Product Number | MC73112N |
Description | JUNO BLDC TRQ CTRL IC, 56PIN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS RS-232, SPI 56-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Performance Motion Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC), PMSM | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | High Side, Low Side | |
Interface | RS-232, SPI | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Automation, Industrial, Multipurpose | |
Current - Output | 4mA | |
Voltage - Supply | 3.3V | |
Voltage - Load | 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN | |
Supplier Device Package | 56-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,96000 € | 40,96 € |
| 10 | 33,53200 € | 335,32 € |
| 25 | 31,67600 € | 791,90 € |
| 100 | 29,63630 € | 2.963,63 € |
| 250 | 28,66400 € | 7.166,00 € |
| Unit Price without VAT: | 40,96000 € |
|---|---|
| Unit Price with VAT: | 48,74240 € |

