
MC71113 | |
|---|---|
DigiKey Part Number | 5356-MC71113-ND |
Manufacturer | |
Manufacturer Product Number | MC71113 |
Description | JUNO DCB VEL CTRL IC, 64PIN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS CAN, RS-232, RS-485, SPI 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Performance Motion Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC, Voice Coil Motor | |
Function | Controller - Speed | |
Output Configuration | High Side, Low Side | |
Interface | CAN, RS-232, RS-485, SPI | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Automation, Industrial, Multipurpose | |
Current - Output | 4mA | |
Voltage - Supply | 3.3V | |
Voltage - Load | 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,61000 € | 59,61 € |
| 10 | 49,33500 € | 493,35 € |
| 25 | 46,76920 € | 1.169,23 € |
| 100 | 43,94960 € | 4.394,96 € |
| Unit Price without VAT: | 59,61000 € |
|---|---|
| Unit Price with VAT: | 70,93590 € |

