
MC58320CP | |
|---|---|
DigiKey Part Number | 5356-MC58320CP-ND |
Manufacturer | |
Manufacturer Product Number | MC58320CP |
Description | MAGELLAN MULTI CTRL IC, 3-AXIS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bipolar, Unipolar Motor Driver CMOS CAN, Parallel, RS-232, RS485 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Performance Motion Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar, Unipolar | |
Motor Type - AC, DC | Brushless DC (BLDC), PMSM, Stepper | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | High Side | |
Interface | CAN, Parallel, RS-232, RS485 | |
Technology | CMOS | |
Step Resolution | 1 ~ 1/256 | |
Applications | DC Motor Controller, Brushless (BLDC), 2-Phase | |
Current - Output | 5mA | |
Voltage - Supply | 3.3V | |
Voltage - Load | 3.3V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,23000 € | 168,23 € |
| 10 | 143,23100 € | 1.432,31 € |
| 25 | 136,99120 € | 3.424,78 € |
| Unit Price without VAT: | 168,23000 € |
|---|---|
| Unit Price with VAT: | 200,19370 € |


