
MC58113 | |
|---|---|
DigiKey Part Number | 5356-MC58113-ND |
Manufacturer | |
Manufacturer Product Number | MC58113 |
Description | MAGELLAN MULTICTRL IC 1AXIS v1.2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS CAN, RS-232, RS-485, SPI 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Technology CMOS |
Manufacturer Performance Motion Devices, Inc. | Step Resolution 1 ~ 1/256 |
Series | Applications Automation Control, General Purpose, Industrial, Medical, Servo |
Packaging Tray | Current - Output 4mA |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 85°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC), Brushed DC, PMSM, Servo, Stepper | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 100-LQFP |
Output Configuration High Side, Low Side | Supplier Device Package 100-TQFP (14x14) |
Interface CAN, RS-232, RS-485, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,32000 € | 82,32 € |
| 10 | 68,78000 € | 687,80 € |
| 25 | 65,39960 € | 1.634,99 € |
| 100 | 61,68480 € | 6.168,48 € |
| Unit Price without VAT: | 82,32000 € |
|---|---|
| Unit Price with VAT: | 97,96080 € |



