
MC54113 | |
|---|---|
DigiKey Part Number | 5356-MC54113-ND |
Manufacturer | |
Manufacturer Product Number | MC54113 |
Description | MAGELLAN STEP CTRL IC 1AXIS v1.2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS CAN, RS-232, RS-485, SPI 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Performance Motion Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Current Management, Direction Management | |
Output Configuration | High Side, Low Side, Step/Direction | |
Interface | CAN, RS-232, RS-485, SPI | |
Technology | CMOS | |
Step Resolution | 1 ~ 1/256 | |
Applications | DC Motor Controller, Brushless (BLDC), 2-Phase, General Purpose, Stepper Motor Controller | |
Current - Output | 4mA | |
Voltage - Supply | 2.97V ~ 3.63V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 € | 70,76 € |
| 10 | 58,84800 € | 588,48 € |
| 25 | 55,87440 € | 1.396,86 € |
| 100 | 52,60620 € | 5.260,62 € |
| Unit Price without VAT: | 70,76000 € |
|---|---|
| Unit Price with VAT: | 84,20440 € |

