
MC71112 | |
|---|---|
DigiKey Part Number | 5356-MC71112-ND |
Manufacturer | |
Manufacturer Product Number | MC71112 |
Description | JUNO DCB TRQ CTRL IC, 64PIN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS RS-232, SPI 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Performance Motion Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC, Voice Coil Motor | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | High Side, Low Side | |
Interface | RS-232, SPI | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Automation, Industrial, Multipurpose | |
Current - Output | 4mA | |
Voltage - Supply | 3.3V | |
Voltage - Load | 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,35000 € | 34,35 € |
| 10 | 27,96600 € | 279,66 € |
| 25 | 26,37240 € | 659,31 € |
| 100 | 24,62110 € | 2.462,11 € |
| 250 | 23,78636 € | 5.946,59 € |
| Unit Price without VAT: | 34,35000 € |
|---|---|
| Unit Price with VAT: | 40,87650 € |

