
DK481C0056/18 | |
|---|---|
DigiKey Part Number | 5356-DK481C0056/18-ND |
Manufacturer | |
Manufacturer Product Number | DK481C0056/18 |
Description | N-SERIES DK MULTI CAN/SPI 1KW |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Performance Motion Devices, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,92000 € | 359,92 € |
| Unit Price without VAT: | 359,92000 € |
|---|---|
| Unit Price with VAT: | 428,30480 € |

