
DD441C0056/06 | |
|---|---|
DigiKey Part Number | 5356-DD441C0056/06-ND |
Manufacturer | |
Manufacturer Product Number | DD441C0056/06 |
Description | N-SERIES STEP CAN/SPI 350W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 12 ~ 56VDC Supply 12A Load |
Datasheet | Datasheet |
Category | Current - Output 12A |
Manufacturer Performance Motion Devices, Inc. | Wattage - Load 396 W |
Series | Voltage - Supply 12 ~ 56VDC |
Packaging Tray | Interface CAN, SPI, UART |
Part Status Active | Mounting Type Through Hole |
Type Module | Operating Temperature 0°C ~ 40°C |
Motor Type Stepper | Features Programable Current, Load Monitor |
Control / Drive Type Stepper, Bipolar | For Use With/Related Products Raspberry Pi |
Number of Motors 1 | Weight 1.15 oz (32.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,07000 € | 322,07 € |
| Unit Price without VAT: | 322,07000 € |
|---|---|
| Unit Price with VAT: | 383,26330 € |

