
DD141D0056/15 | |
|---|---|
DigiKey Part Number | 5356-DD141D0056/15-ND |
Manufacturer | |
Manufacturer Product Number | DD141D0056/15 |
Description | ION 500 STEP DRIVE, ETHERNET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 12 ~ 56VDC Supply 21A 12 ~ 56VDC Load |
Datasheet | Datasheet |
Category | Voltage - Load 12 ~ 56VDC |
Manufacturer Performance Motion Devices, Inc. | Current - Output 21A |
Series | Wattage - Load 350 W |
Packaging Box | Voltage - Supply 12 ~ 56VDC |
Part Status Active | Interface Ethernet, RS-232 |
Type Module | Mounting Type Chassis Mount |
Motor Type Stepper | Operating Temperature 0°C ~ 60°C |
Control / Drive Type Stepper, Bipolar | Features Current Limit, Open/Closed Loop, Speed Control |
Number of Motors 1 | Weight 0.606 lb (274.88 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,18000 € | 450,18 € |
| Unit Price without VAT: | 450,18000 € |
|---|---|
| Unit Price with VAT: | 535,71420 € |

