
DD131S0056/15 | |
|---|---|
DigiKey Part Number | 5356-DD131S0056/15-ND |
Manufacturer | |
Manufacturer Product Number | DD131S0056/15 |
Description | ION 500 BLDC DRIVE, SERIAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Servo AC 12 ~ 56VDC Supply 21A 12 ~ 56VDC Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Performance Motion Devices, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Brushless (BLDC) | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 12 ~ 56VDC | |
Current - Output | 21A | |
Wattage - Load | 500 W | |
Voltage - Supply | 12 ~ 56VDC | |
Interface | RS-232, RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 60°C | |
Features | Current Limit, Open/Closed Loop, Speed Control | |
For Use With/Related Products | - | |
Weight | 0.606 lb (274.88 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,77000 € | 439,77 € |
| Unit Price without VAT: | 439,77000 € |
|---|---|
| Unit Price with VAT: | 523,32630 € |

