
MSH320SF-CDC | |
|---|---|
DigiKey Part Number | 2331-MSH320SF-CDC-ND |
Manufacturer | |
Manufacturer Product Number | MSH320SF-CDC |
Description | CAUI-10 TO CAUI-4 GEARBOX WITH R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface 256-FCBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MoSys, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Ethernet | |
Interface | IEEE 802.3 | |
Voltage - Supply | - | |
Package / Case | 256-BGA, FCBGA | |
Supplier Device Package | 256-FCBGA (17x17) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 153,67600 € | 1.536,76 € |
| Unit Price without VAT: | 153,67600 € |
|---|---|
| Unit Price with VAT: | 182,87444 € |

