
WCS3B-LS211S | |
|---|---|
DigiKey Part Number | 2046-WCS3B-LS211S-ND |
Manufacturer | |
Manufacturer Product Number | WCS3B-LS211S |
Description | SENSOR DIST DETE SENSOR RS 485 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Distance Detection Sensor Sensor RS-485 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Distance Detection Sensor | |
Output Type | RS-485 | |
Operating Temperature | 0°C ~ 60°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.065,72000 € | 2.065,72 € |
| Unit Price without VAT: | 2.065,72000 € |
|---|---|
| Unit Price with VAT: | 2.458,20680 € |

