
VLM350-F280-R4-1101 | |
|---|---|
DigiKey Part Number | 2046-VLM350-F280-R4-1101-ND |
Manufacturer | |
Manufacturer Product Number | VLM350-F280-R4-1101 |
Description | VISION SENSORS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 2.362" ~ 13.780" (60mm ~ 350mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | 2.362" ~ 13.780" (60mm ~ 350mm) | |
Voltage - Supply | 19.2V ~ 28.8V | |
Response Time | - | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.209,45000 € | 2.209,45 € |
| Unit Price without VAT: | 2.209,45000 € |
|---|---|
| Unit Price with VAT: | 2.629,24550 € |

