
VLM350-F280-R4-1002 | |
|---|---|
DigiKey Part Number | 2046-VLM350-F280-R4-1002-ND |
Manufacturer | |
Manufacturer Product Number | VLM350-F280-R4-1002 |
Description | VISION SENSORS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 2.362" ~ 13.780" (60mm ~ 350mm) PNP |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red (650nm) |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Optical | Adjustment Type Adjustable |
Sensing Distance 2.362" ~ 13.780" (60mm ~ 350mm) | Operating Temperature -20°C ~ 45°C |
Voltage - Supply 19.2V ~ 28.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.163,85000 € | 2.163,85 € |
| Unit Price without VAT: | 2.163,85000 € |
|---|---|
| Unit Price with VAT: | 2.574,98150 € |

