
VB14N-600-R | |
|---|---|
DigiKey Part Number | 2046-VB14N-600-R-ND |
Manufacturer | |
Manufacturer Product Number | VB14N-600-R |
Description | LASER BARCODE SCANNERS & ACCESSO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Chassis Mount |
Datasheet | Datasheet |
Category | Scan Rate 1000 scans/s |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10 ~ 30VDC |
Packaging Box | Features Software Included |
Part Status Active | Mounting Type Chassis Mount |
Type Bar Code Reader | Termination Style Cable with Connector |
Installation Distance 190.0mm ~ 600.0mm | Ingress Protection IP65 - Dust Tight, Water Resistant |
Light Source External | Operating Temperature 0°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.054,17000 € | 2.054,17 € |
| Unit Price without VAT: | 2.054,17000 € |
|---|---|
| Unit Price with VAT: | 2.444,46230 € |

