Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V1SD-G-GN10M-TPE-A1S-V45-G | |
|---|---|
DigiKey Part Number | 2046-V1SD-G-GN10M-TPE-A1S-V45-G-ND |
Manufacturer | |
Manufacturer Product Number | V1SD-G-GN10M-TPE-A1S-V45-G |
Description | CABLES/ACCESSORIES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,39000 € | 126,39 € |
| Unit Price without VAT: | 126,39000 € |
|---|---|
| Unit Price with VAT: | 150,40410 € |





