
V1SD-G-GN0.5M-TPE-A1S-V45-G | |
---|---|
DigiKey Part Number | 2046-V1SD-G-GN0.5M-TPE-A1S-V45-G-ND |
Manufacturer | |
Manufacturer Product Number | V1SD-G-GN0.5M-TPE-A1S-V45-G |
Description | CABLES/ACCESSORIES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 65,66000 € | 65,66 € |
Unit Price without VAT: | 65,66000 € |
---|---|
Unit Price with VAT: | 78,13540 € |