
V1-G-7M-PVC | |
|---|---|
DigiKey Part Number | 2046-V1-G-7M-PVC-ND |
Manufacturer | |
Manufacturer Product Number | V1-G-7M-PVC |
Description | CIRC CBL 4POS PLUG TO WIRE 23' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 23.0' (7.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pepperl+Fuchs, Inc. | 2nd Connector Type Wire Leads |
Packaging Box | Length 23.0' (7.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,96000 € | 28,96 € |
| Unit Price without VAT: | 28,96000 € |
|---|---|
| Unit Price with VAT: | 34,46240 € |

