
U-P4-RX | |
|---|---|
DigiKey Part Number | 2046-U-P4-RX-ND |
Manufacturer | |
Manufacturer Product Number | U-P4-RX |
Description | RFID TAG R/W ENCAP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory Encapsulated |
Datasheet | Datasheet |
Category | Technology Passive |
Manufacturer Pepperl+Fuchs, Inc. | Memory Type Read/Write |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Active | Size / Dimension 3.583" L x 3.150" W (91.00mm x 80.00mm) |
Style Encapsulated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,41000 € | 283,41 € |
| 5 | 266,30000 € | 1.331,50 € |
| 10 | 259,91600 € | 2.599,16 € |
| 25 | 252,27080 € | 6.306,77 € |
| Unit Price without VAT: | 283,41000 € |
|---|---|
| Unit Price with VAT: | 337,25790 € |

