
TOPSCAN-S-M/L310 | |
|---|---|
DigiKey Part Number | 2046-TOPSCAN-S-M/L310-ND |
Manufacturer | |
Manufacturer Product Number | TOPSCAN-S-M/L310 |
Description | PHOTOELECTRIC (DOORS, GATES, ELE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 0" ~ 98.425" (0m ~ 2.5m) Relay |
Datasheet | Datasheet |
Category | Response Time 70ms |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Relay |
Series | Light Source Infrared (875nm) |
Packaging Box | Connection Method Terminal |
Part Status Active | Ingress Protection IP52, IP54 |
Sensing Method Optical | Adjustment Type Adjustable |
Sensing Distance 0" ~ 98.425" (0m ~ 2.5m) | Operating Temperature -10°C ~ 50°C |
Voltage - Supply 19.2V ~ 28.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,76000 € | 337,76 € |
| Unit Price without VAT: | 337,76000 € |
|---|---|
| Unit Price with VAT: | 401,93440 € |

