
SLCS14-500-R | |
|---|---|
DigiKey Part Number | 2046-SLCS14-500-R-ND |
Manufacturer | |
Manufacturer Product Number | SLCS14-500-R |
Description | PHOTOELECTRIC SAFETY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 500mm | |
Beam Pitch | - | |
Operating Range | 0.4m ~ 8.0m | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -35°C ~ 60°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.159,26000 € | 1.159,26 € |
| Unit Price without VAT: | 1.159,26000 € |
|---|---|
| Unit Price with VAT: | 1.379,51940 € |

