Image for SLCS14-1000-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLCS14-1000-R

DigiKey Part Number
2046-SLCS14-1000-R-ND
Manufacturer
Manufacturer Product Number
SLCS14-1000-R
Description
PHOTOELECTRIC SAFETY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
1000mm
Manufacturer
Pepperl+Fuchs, Inc.
Operating Range
0.4m ~ 8.0m
Packaging
Box
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Operating Temperature
-35°C ~ 60°C
Protection
Finger
Voltage - Supply
24VDC
Detection Capability
14mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.750,34000 €1.750,34 €
Manufacturers Standard Package
Unit Price without VAT:1.750,34000 €
Unit Price with VAT:2.082,90460 €