
SLA29-R/105/106 | |
|---|---|
DigiKey Part Number | 2046-SLA29-R/105/106-ND |
Manufacturer | |
Manufacturer Product Number | SLA29-R/105/106 |
Description | PHOTOELECTRIC SAFETY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 7.874" ~ 1181.102" (200mm ~ 30m) |
Datasheet | Datasheet |
Category | Voltage - Supply 19.2V ~ 28.8V |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red LED |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Adjustable |
Sensing Distance 7.874" ~ 1181.102" (200mm ~ 30m) | Operating Temperature -35°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,76000 € | 258,76 € |
| 10 | 257,62300 € | 2.576,23 € |
| Unit Price without VAT: | 258,76000 € |
|---|---|
| Unit Price with VAT: | 307,92440 € |

