
SB4-OR-4XP-4X | |
|---|---|
DigiKey Part Number | 2046-SB4-OR-4XP-4X-ND |
Manufacturer | |
Manufacturer Product Number | SB4-OR-4XP-4X |
Description | PHOTOELECTRIC SAFETY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | 4 - Digital | |
Safety Outputs and Type | Relay (2) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | 6A @ 24V | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | CE, cULus, TUV, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.319,35000 € | 1.319,35 € |
| Unit Price without VAT: | 1.319,35000 € |
|---|---|
| Unit Price with VAT: | 1.570,02650 € |

