
REF-MH23 | |
|---|---|
DigiKey Part Number | 2046-REF-MH23-ND |
Manufacturer | |
Manufacturer Product Number | REF-MH23 |
Description | REFLECTOR 23MM X 13.8MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reflector For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Reflector | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,46000 € | 32,46 € |
| 5 | 29,82800 € | 149,14 € |
| 10 | 28,84800 € | 288,48 € |
| 25 | 27,67680 € | 691,92 € |
| 50 | 26,87540 € | 1.343,77 € |
| 100 | 26,13970 € | 2.613,97 € |
| Unit Price without VAT: | 32,46000 € |
|---|---|
| Unit Price with VAT: | 38,62740 € |

