
REF-H50 | |
|---|---|
DigiKey Part Number | 2046-REF-H50-ND |
Manufacturer | |
Manufacturer Product Number | REF-H50 |
Description | REFLECTOR 51MM X 61MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reflector For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Reflector | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,59000 € | 13,59 € |
| 5 | 12,37000 € | 61,85 € |
| 10 | 11,91500 € | 119,15 € |
| 25 | 11,37080 € | 284,27 € |
| 50 | 10,99920 € | 549,96 € |
| 100 | 10,65820 € | 1.065,82 € |
| 500 | 9,97098 € | 4.985,49 € |
| Unit Price without VAT: | 13,59000 € |
|---|---|
| Unit Price with VAT: | 16,17210 € |

