
REF-H32 | |
|---|---|
DigiKey Part Number | 2046-REF-H32-ND |
Manufacturer | |
Manufacturer Product Number | REF-H32 |
Description | REFLECTOR 55MM X 25MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reflector For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Reflector | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,60000 € | 29,60 € |
| 5 | 27,16600 € | 135,83 € |
| 10 | 26,26200 € | 262,62 € |
| 25 | 25,18200 € | 629,55 € |
| 50 | 24,44280 € | 1.222,14 € |
| 100 | 23,76450 € | 2.376,45 € |
| Unit Price without VAT: | 29,60000 € |
|---|---|
| Unit Price with VAT: | 35,22400 € |

