
PXV100SI-F200-R4-V19 | |
|---|---|
DigiKey Part Number | 2046-PXV100SI-F200-R4-V19-ND |
Manufacturer | |
Manufacturer Product Number | PXV100SI-F200-R4-V19 |
Description | PCV/PGV |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor PNP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Optical | |
Output Type | PNP | |
Operating Temperature | -20°C ~ 60°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.824,90000 € | 1.824,90 € |
| Unit Price without VAT: | 1.824,90000 € |
|---|---|
| Unit Price with VAT: | 2.171,63100 € |

