
PROSCAN/32 | |
|---|---|
DigiKey Part Number | 2046-PROSCAN/32-ND |
Manufacturer | |
Manufacturer Product Number | PROSCAN/32 |
Description | PHOTOELECTRIC (DOORS, GATES, ELE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | 12VAC ~ 38VAC | |
Response Time | 50ms | |
Output Configuration | PNP | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP52 | |
Cable Length | 196.85" (5m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,66000 € | 373,66 € |
| 10 | 333,87300 € | 3.338,73 € |
| Unit Price without VAT: | 373,66000 € |
|---|---|
| Unit Price with VAT: | 444,65540 € |

