MFR Recommended

PHA200-F200A-R2-T | |
|---|---|
DigiKey Part Number | 2046-PHA200-F200A-R2-T-ND |
Manufacturer | |
Manufacturer Product Number | PHA200-F200A-R2-T |
Description | SENSOR - OPTICAL RS-232 |
Customer Reference | |
Detailed Description | Optical Sensor RS-232 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Optical | |
Output Type | RS-232 | |
Operating Temperature | -30°C ~ 60°C | |
Grade | - | |
Qualification | - |


