
OQT350-R201-2EP-IO-V1-L | |
|---|---|
DigiKey Part Number | 2046-OQT350-R201-2EP-IO-V1-L-ND |
Manufacturer | |
Manufacturer Product Number | OQT350-R201-2EP-IO-V1-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 1.575" ~ 15.748" (40mm ~ 400mm) NPN/PNP-NC/NO |
Datasheet | Datasheet |
Category | Response Time 2.3ms |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration NPN/PNP-NC/NO |
Packaging Box | Light Source Red (680nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Triangulation | Ingress Protection IP67, IP69, IP69K |
Sensing Distance 1.575" ~ 15.748" (40mm ~ 400mm) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,05000 € | 240,05 € |
| 10 | 237,51600 € | 2.375,16 € |
| Unit Price without VAT: | 240,05000 € |
|---|---|
| Unit Price with VAT: | 285,65950 € |

