
OQT150-R100-2EP-IO | |
|---|---|
DigiKey Part Number | 2046-OQT150-R100-2EP-IO-ND |
Manufacturer | |
Manufacturer Product Number | OQT150-R100-2EP-IO |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.197" ~ 5.906" (5mm ~ 150mm) Push-Pull |
Datasheet | Datasheet |
Category | Output Configuration Push-Pull |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69, IP69K |
Sensing Method Triangulation | Cable Length 78.74" (2m) |
Sensing Distance 0.197" ~ 5.906" (5mm ~ 150mm) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
Response Time 2.3ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,92000 € | 163,92 € |
| 10 | 156,23700 € | 1.562,37 € |
| Unit Price without VAT: | 163,92000 € |
|---|---|
| Unit Price with VAT: | 195,06480 € |

