Optical Sensor 3.94" ~ 23.62" (10 ~ 60cm) Analog, Digital, NPN, PNP, Push-Pull Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMT600-R201-IEP-IO-V1-L

DigiKey Part Number
2046-OMT600-R201-IEP-IO-V1-L-ND
Manufacturer
Manufacturer Product Number
OMT600-R201-IEP-IO-V1-L
Description
SENSOR OPT 10-55CM ANALOG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Optical Sensor 3.94" ~ 23.62" (10 ~ 60cm) Analog, Digital, NPN, PNP, Push-Pull Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Distance
3.94" ~ 23.62" (10 ~ 60cm)
Output Type
Analog, Digital, NPN, PNP, Push-Pull
Voltage - Supply
18V ~ 30V
Current - Supply
18 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1400,84000 €400,84 €
Manufacturers Standard Package
Unit Price without VAT:400,84000 €
Unit Price with VAT:476,99960 €