
OMT600-R201-2EP-IO-V1-L | |
|---|---|
DigiKey Part Number | 2046-OMT600-R201-2EP-IO-V1-L-ND |
Manufacturer | |
Manufacturer Product Number | OMT600-R201-2EP-IO-V1-L |
Description | SENSOR OPT 10-30CM DIGITAL NPN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 23.62" (10 ~ 60cm) Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Category | Output Type Digital, NPN, PNP, Push-Pull |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Current - Supply 16 mA |
Part Status Active | Operating Temperature 10°C ~ 60°C |
Sensing Distance 3.94" ~ 23.62" (10 ~ 60cm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,30000 € | 377,30 € |
| Unit Price without VAT: | 377,30000 € |
|---|---|
| Unit Price with VAT: | 448,98700 € |

